Part Details for EB15E2H2H-7.3728M by Ecliptek Corporation
Overview of EB15E2H2H-7.3728M by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB15E2H2H-7.3728M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70916944
|
RS | Standard Clock Oscillator 7.3728MHz SMD 2.5mm x 3.2mm 50ppm -40oC to +85oC | Ecliptek EB15E2H2H-7.3728M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ |
Part Details for EB15E2H2H-7.3728M
EB15E2H2H-7.3728M CAD Models
EB15E2H2H-7.3728M Part Data Attributes
|
EB15E2H2H-7.3728M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB15E2H2H-7.3728M
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Technology | CMOS |
Alternate Parts for EB15E2H2H-7.3728M
This table gives cross-reference parts and alternative options found for EB15E2H2H-7.3728M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB15E2H2H-7.3728M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB13E2C2H-7.250MTR | CRYSTAL OSCILLATOR, CLOCK, 7.25 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB13E2C2H-7.250MTR |
EB14E2J2H-6.750M | CRYSTAL OSCILLATOR, CLOCK, 6.75 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB14E2J2H-6.750M |
EB15E2D2H-6.250MTR | CRYSTAL OSCILLATOR, CLOCK, 6.25MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB15E2D2H-6.250MTR |
EB13E2J2H7.250MTR | CRYSTAL OSCILLATOR, CLOCK, 7.25MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB13E2J2H7.250MTR |
EB14E2G2H-6.000M | CRYSTAL OSCILLATOR, CLOCK, 6 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB14E2G2H-6.000M |
EB14E2H2H-7.159MTR | CRYSTAL OSCILLATOR, CLOCK, 7.159 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB14E2H2H-7.159MTR |
EB13E2G2H6.250M | CRYSTAL OSCILLATOR, CLOCK, 6.25MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB13E2G2H6.250M |
EB15E2J2H-7.159M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB15E2J2H-7.159M |
EB15E2G2H-6.750MTR | CRYSTAL OSCILLATOR, CLOCK, 6.75MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB15E2G2H-6.750MTR |
EB14E2J2H-7.250MTR | CRYSTAL OSCILLATOR, CLOCK, 7.25 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB15E2H2H-7.3728M vs EB14E2J2H-7.250MTR |