-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB163A-02-A-180-ND
|
DigiKey | EURO BLOCK, 2 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
939 In Stock |
|
$0.3626 / $1.0600 | Buy Now |
DISTI #
737-EB163A-02-A-180
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 2 POSITION RoHS: Compliant | 0 |
|
$0.3500 / $1.0600 | Order Now |
DISTI #
74895871
|
RS | Terminal block, 3.50 mm pitch, vertical, 2 position | Adam Tech EB163A-02-A-180 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 | RFQ |
|
Future Electronics | 2 Position Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Box | 800Box |
|
$0.4050 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Euro Block, 2 Position - Box RoHS: Compliant | 0 |
|
$0.3318 / $0.4393 | Buy Now |
DISTI #
EB163A-02-A-180
|
TME | PCB terminal block, straight, 3.5mm, ways: 2, on PCBs, 24AWG÷16AWG Min Qty: 2 | 363 |
|
$0.3650 / $0.5740 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$0.5133 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy