-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB163A-02-A-ND
|
DigiKey | EURO BLOCK, 2 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
500 In Stock |
|
$0.2249 / $1.0000 | Buy Now |
DISTI #
737-EB163A-02-A
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 2 POSITION RoHS: Compliant | 0 |
|
$0.3070 / $1.0000 | Order Now |
DISTI #
74895872
|
RS | Terminal block, 3.50 mm pitch, horizontal, 2 position | Adam Tech EB163A-02-A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3950 | Buy Now |
|
Onlinecomponents.com | Euro Block, 2 Position - Box RoHS: Compliant | 0 |
|
$0.3318 / $0.4393 | Buy Now |
DISTI #
EB163A-02-A
|
TME | PCB terminal block, angled 90°, 3.5mm, ways: 2, on PCBs, terminal Min Qty: 2 | 395 |
|
$0.3650 / $0.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy