There are no models available for this part yet.
Overview of EB167A-03-H by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EB167A-03-H by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-EB167A-03-H-ND
|
DigiKey | EURO BLOCK, 3 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$1.2936 / $2.4200 | Buy Now | |
DISTI #
737-EB167A-03-H
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 3 POSITION RoHS: Compliant | 0 |
|
$3.8400 / $6.0700 | Order Now | |
DISTI #
74895616
|
RS | Terminal block, spring clamp, 10.00 mm pitch, 3 position | Adam Tech EB167A-03-H RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.9000 | Buy Now | ||
Onlinecomponents.com | Euro Block, 3 Position - Box RoHS: Compliant | 0 |
|
$2.8700 / $5.2400 | Buy Now | ||
DISTI #
EB167A-03-H
|
TME | PCB terminal block, angled 90°, 10mm, ways: 3, on PCBs, 18AWG÷4AWG Min Qty: 1 | 111 |
|
$2.1600 / $3.4000 | Buy Now |