Part Details for EB169A-03-C by Adam Technologies Inc
Overview of EB169A-03-C by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB169A-03-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB169A-03-C
|
TME | PCB terminal block, angled 90°, 5mm, ways: 3, on PCBs, 2.5mm2, 16A Min Qty: 3 | 0 |
|
$0.1620 / $0.3150 | RFQ |