Part Details for EB16E2K2H-50.000M TR by Abracon Corporation
Overview of EB16E2K2H-50.000M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB16E2K2H-50.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB16E2K2H-50.000M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 50MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EB16E2K2H-50.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EB16E2K2H-50T
|
Mouser Electronics | Standard Clock Oscillators 50MHz 1.8Vdc 20ppm -40C +85C RoHS: Compliant | 0 |
|
$0.9750 | Order Now |
DISTI #
EB16E2K2H-50.000M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 50MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EB16E2K2H-50.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |