Part Details for EB2011-A-J21B by NKK Switches
Overview of EB2011-A-J21B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2011-A-J21B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8927
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2011-A-J21B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $15.9300 | Buy Now |
DISTI #
EB2011-A-J21B-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5300 | Buy Now |
DISTI #
633-EB2011-A-J21B
|
Mouser Electronics | Pushbutton Switches ON(ON) BLK CAP WHT BEZEL SNAP-IN 3A RoHS: Compliant | 0 |
|
$10.5300 | Order Now |
DISTI #
71049270
|
RS | Switch, P/B, SPDT, ON-(ON),Blk Cap, Low Rise, Wht Bzl W/O LED,3A,125VAC, Solder | NKK Switches EB2011-A-J21B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9000 / $10.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$7.8100 | Buy Now |
DISTI #
EB2011-A-J21B
|
TTI | Pushbutton Switches ON(ON) BLK CAP WHT BEZEL SNAP-IN 3A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5400 / $10.4200 | Buy Now |
|
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 30 |
|
$6.6500 / $9.8400 | Buy Now |
Part Details for EB2011-A-J21B
EB2011-A-J21B CAD Models
EB2011-A-J21B Part Data Attributes
|
EB2011-A-J21B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2011-A-J21B
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.9982 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for EB2011-A-J21B
This table gives cross-reference parts and alternative options found for EB2011-A-J21B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2011-A-J21B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2011P-J51F-A | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs EB2011P-J51F-A |
MB2411A2A26-FB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411A2A26-FB |
MB2411E2A15-HC | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411E2A15-HC |
MB2411A1W13-FB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411A1W13-FB |
EB2011P-J21C-B | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs EB2011P-J21C-B |
MB2411A2W07-HA | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411A2W07-HA |
MB2411E1W15-FA | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411E1W15-FA |
MB2411E1W26-HC | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411E1W26-HC |
MB2411H2W23-HB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411H2W23-HB |
MB2411A2A26-FC | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2011-A-J21B vs MB2411A2A26-FC |