Part Details for EB2011G-B-J21A by NKK Switches
Overview of EB2011G-B-J21A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2011G-B-J21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8995
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2011G-B-J21A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $15.4400 | Buy Now |
DISTI #
EB2011G-B-J21A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8900 | Buy Now |
DISTI #
633-EB2011G-B-J21A
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT RoHS: Compliant | 0 |
|
$9.8900 | Order Now |
DISTI #
71049327
|
RS | Switch, P/B, SPDT, ON-(ON),Wht Cap, Low Rise, Blk Bezel W/O LED,0.4A,28VAC/DC, Sldr | NKK Switches EB2011G-B-J21A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2800 / $9.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3300 | Buy Now |
DISTI #
EB2011G-B-J21A
|
TTI | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8400 / $8.5900 | Buy Now |
Part Details for EB2011G-B-J21A
EB2011G-B-J21A CAD Models
EB2011G-B-J21A Part Data Attributes:
|
EB2011G-B-J21A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2011G-B-J21A
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.9982 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for EB2011G-B-J21A
This table gives cross-reference parts and alternative options found for EB2011G-B-J21A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2011G-B-J21A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2011G-G-J23ACF | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-G-J23ACF |
EB2011G-B-J24AFF | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-B-J24AFF |
EB2011G-A-J41A | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-A-J41A |
EB2011G-B-J23AFE | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-B-J23AFE |
EB2011G-B-J24AFE | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-B-J24AFE |
EB2011G-C-J21A | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-C-J21A |
EB2011G-B-J41B | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-B-J41B |
EB2011G-G-J41H | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-G-J41H |
EB2011G-B-J24AFC | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2011G-B-J21A vs EB2011G-B-J24AFC |