Part Details for EB2011P-A-J42AC by NKK Switches
Overview of EB2011P-A-J42AC by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EB2011P-A-J42AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2011P-A-J42AC-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2865 | Buy Now |
DISTI #
633-EB201142
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BLK/BLK RoHS: Compliant | 0 |
|
$7.4000 / $10.2700 | Order Now |
Part Details for EB2011P-A-J42AC
EB2011P-A-J42AC CAD Models
EB2011P-A-J42AC Part Data Attributes
|
EB2011P-A-J42AC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2011P-A-J42AC
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.9982 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |