Part Details for EB2011P-B-J20 by NKK Switches
Overview of EB2011P-B-J20 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2011P-B-J20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9020
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2011P-B-J20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $13.4900 | Buy Now |
DISTI #
3937-EB2011P-B-J20-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$9.9273 / $14.6900 | Buy Now |
DISTI #
EB2011P-B-J20-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8500 | Buy Now |
DISTI #
633-EB2011P-B-J20
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT RoHS: Compliant | 0 |
|
$8.8500 | Order Now |
DISTI #
71049353
|
RS | Switch, P/B, SPDT, ON-(ON),White Cap, Low Rise, W/O Bezel,3A,125VAC, Straight PC | NKK Switches EB2011P-B-J20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3100 / $8.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.4100 | Buy Now |
DISTI #
EB2011P-B-J20
|
TTI | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4200 / $7.5000 | Buy Now |
|
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 36 |
|
$5.4600 / $8.0800 | Buy Now |
Part Details for EB2011P-B-J20
EB2011P-B-J20 CAD Models
EB2011P-B-J20 Part Data Attributes
|
EB2011P-B-J20
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2011P-B-J20
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.9982 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |