Part Details for EB2011P-B-J23ACC by NKK Switches
Overview of EB2011P-B-J23ACC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2011P-B-J23ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9023
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2011P-B-J23ACC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $18.3900 | Buy Now |
DISTI #
EB2011P-B-J23ACC-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8800 | Buy Now |
DISTI #
633-EB2011PBJ23ACC
|
Mouser Electronics | Pushbutton Switches ON(ON) WHT CAP BLK BEZEL RED LEDS 3A PC RoHS: Compliant | 0 |
|
$11.8800 | Order Now |
DISTI #
71049356
|
RS | Switch, P/B, SPDT, ON-(ON),Wht Cap, Low Rise, Blk Bezel W/2 LED-R/R,3A,125VAC, Str PC | NKK Switches EB2011P-B-J23ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 / $11.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.0000 | Buy Now |
DISTI #
EB2011P-B-J23ACC
|
TTI | Pushbutton Switches ON(ON) WHT CAP BLK BEZEL RED LEDS 3A PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.7400 / $11.7300 | Buy Now |
|
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 43 |
|
$7.6800 / $11.3600 | Buy Now |
Part Details for EB2011P-B-J23ACC
EB2011P-B-J23ACC CAD Models
EB2011P-B-J23ACC Part Data Attributes
|
EB2011P-B-J23ACC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2011P-B-J23ACC
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.9982 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |