Switches
EB2011P-B-J24ACF
NKK Switches
Description: Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of EB2011P-B-J24ACF by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EB2011P-B-J24ACF by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 09X9026
Newark Light Touch Miniature Pushbutton |Nkk Switches EB2011P-B-J24ACF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.3900
  • 5 $17.4700
  • 10 $16.1900
  • 25 $14.7700
  • 50 $12.7800
  • 100 $11.9300
  • 250 $10.8700
$10.8700 / $18.3900 Buy Now
Powell Electronics LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 16
  • 1 $11.3600
  • 10 $10.5500
  • 100 $9.8500
  • 250 $8.6400
  • 2,500 $7.6800
$7.6800 / $11.3600 Buy Now

CAD Models for EB2011P-B-J24ACF by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EB2011P-B-J24ACF by NKK Switches

EB2011P-B-J24ACF
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Material
BRASS
Actuator Type
PUSHBUTTON
Body Breadth
7.0104 mm
Body Height
3.4036 mm
Body Length or Diameter
10.9982 mm
Center Contact Material
COPPER
Center Contact Plating
SILVER
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@125VAC
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Illumination
LED
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
PCB Hole Count
3
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
MINIATURE SWITCH
Terminal Length
0.252 inch
Terminal Material
COPPER
Termination Type
SOLDER
Want to compare parts?
  1. EB2011P-B-J24ACF
    NKK Switches
    Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Related Parts for EB2011P-B-J24ACF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EB2011P-B-J24ACF by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EB2011P-B-J24ACF by NKK Switches

Select Manufacturer
Which Manufacturer of EB2011P-B-J24ACF would you like to use for your alert(s)?
  • Please alert me when EB2011P-B-J24ACF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EB2011P-B-J24ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EB2011P-B-J24ACF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EB2011P-B-J24ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EB2011P-B-J24ACF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EB2011P-B-J24ACF by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: