Part Details for EB2061P by NKK Switches
Overview of EB2061P by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2061P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9092
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 3A, Product Range:Eb Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches EB2061P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $10.1000 | Buy Now |
DISTI #
EB2061P-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
68 In Stock |
|
$4.4228 / $6.7400 | Buy Now |
DISTI #
633-EB2061P
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) 6A STRAIGHT PC RoHS: Compliant | 0 |
|
$4.4200 / $6.7400 | Order Now |
DISTI #
70365408
|
RS | Switch, P/B, DPDT, ON-(ON),No Cap, No Bzl, Silver Contacts,0.4A,28VAC/DC, Straight PC | NKK Switches EB2061P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 / $6.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |
DISTI #
EB2061P
|
TTI | Pushbutton Switches DPDT ON-(ON) 6A STRAIGHT PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.1400 | Buy Now |
DISTI #
EB2061P
|
TME | Switch: push-button, Pos: 2, DPDT, 3A/250VAC, ON-(ON), 18x12x11mm Min Qty: 1 | 17 |
|
$4.4700 / $5.3900 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/BUSHING MOUNT Min Qty: 1 | 125 |
|
$4.0800 / $6.0500 | Buy Now |
Part Details for EB2061P
EB2061P CAD Models
EB2061P Part Data Attributes:
|
EB2061P
NKK Switches
Buy Now
|
Compare Parts:
EB2061P
NKK Switches
|
Samacsys Manufacturer | NKK Switches |