Part Details for EB2065-H-J31H by NKK Switches
Overview of EB2065-H-J31H by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2065-H-J31H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2065-H-J31H-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4215 | Buy Now |
DISTI #
633-EB2065-H-J31H
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT RoHS: Compliant | 0 |
|
$8.8000 / $11.0000 | Order Now |
Part Details for EB2065-H-J31H
EB2065-H-J31H CAD Models
EB2065-H-J31H Part Data Attributes
|
EB2065-H-J31H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2065-H-J31H
NKK Switches
Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.9982 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for EB2065-H-J31H
This table gives cross-reference parts and alternative options found for EB2065-H-J31H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2065-H-J31H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2065-G-J31A | Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2065-H-J31H vs EB2065-G-J31A |
EB2065-J24G-ACC | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-H-J31H vs EB2065-J24G-ACC |
EB2065-J33G-AFF | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-H-J31H vs EB2065-J33G-AFF |
EB2065-J41C-G | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-H-J31H vs EB2065-J41C-G |
EB2065P-J41C-A | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-H-J31H vs EB2065P-J41C-A |
EB2065P-J54E-ACC | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-H-J31H vs EB2065P-J54E-ACC |
EB2065P-J44C-ACC | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-H-J31H vs EB2065P-J44C-ACC |
EB2065-J41A-F | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-H-J31H vs EB2065-J41A-F |
EB2065-J54B-AFF | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-H-J31H vs EB2065-J54B-AFF |
EB2065-J33E-AEE | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-H-J31H vs EB2065-J33E-AEE |