There are no models available for this part yet.
Overview of EB2065G-CA by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for EB2065G-CA by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9144
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2065G-CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $10.8200 | Buy Now | |
DISTI #
3937-EB2065G-CA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$7.9636 / $11.7800 | Buy Now | |
DISTI #
EB2065G-CA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2300 | Buy Now | |
DISTI #
633-EB2065GCA
|
Mouser Electronics | Pushbutton Switches Series EB, 3 Amp Light Touch, Bushing RoHS: Compliant | 0 |
|
$6.4300 / $6.9800 | Order Now | |
DISTI #
71049464
|
RS | Switch, Light Touch, P/B, SPDT, ON-ON,.394 Black Cap, Gold,0.4A,28VAC/DC, Solder | NKK Switches EB2065G-CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 / $7.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.1400 | Buy Now | ||
DISTI #
EB2065G-CA
|
TTI | Pushbutton Switches Series EB, 3 Amp Light Touch, Bushing Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9100 / $6.5800 | Buy Now | |
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 22 |
|
$4.3800 / $6.4800 | Buy Now |
CAD Models for EB2065G-CA by NKK Switches
Part Data Attributes for EB2065G-CA by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.366 inch
|
Actuator Material
|
BRASS
|
Actuator Travel
|
2.2098 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
7.0104 mm
|
Body Height
|
15.2146 mm
|
Body Length or Diameter
|
10.9982 mm
|
Bushing Diameter
|
0.236 inch
|
Bushing Length
|
0.268 inch
|
Bushing Type
|
M6P0.75
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Housing Material
|
STAINLESS STEEL
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|
Alternate Parts for EB2065G-CA
This table gives cross-reference parts and alternative options found for EB2065G-CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2065G-CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2065SS4G01-BA | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065G-CA vs MB2065SS4G01-BA |
MB2065LS4G01-BA | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065G-CA vs MB2065LS4G01-BA |