Part Details for EB2065P-A-J31A by NKK Switches
Overview of EB2065P-A-J31A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2065P-A-J31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9147
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2065P-A-J31A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $17.1800 | Buy Now |
DISTI #
EB2065P-A-J31A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$7.4942 / $11.3500 | Buy Now |
DISTI #
633-EB2065PAJ31A
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON RoHS: Compliant | 0 |
|
$7.4900 / $11.3500 | Order Now |
DISTI #
71049470
|
RS | Switch, P/B, SPDT, ON-ON, Black Cap, Low Rise, Blk Bezel W/O LED,3A,125VAC, Straight PC | NKK Switches EB2065P-A-J31A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 / $11.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4100 | Buy Now |
DISTI #
EB2065P-A-J31A
|
TTI | Pushbutton Switches PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.2200 / $11.2300 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/BUSHING MOUNT Min Qty: 1 | 38 |
|
$7.1700 / $10.6100 | Buy Now |
Part Details for EB2065P-A-J31A
EB2065P-A-J31A CAD Models
EB2065P-A-J31A Part Data Attributes:
|
EB2065P-A-J31A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2065P-A-J31A
NKK Switches
Pushbutton Switch, SPDT, On-on, Alternate, 3A, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.9982 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |