Part Details for EB2085-BC by NKK Switches
Overview of EB2085-BC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2085-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9173
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2085-BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $11.5700 | Buy Now |
DISTI #
3937-EB2085-BC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$8.5091 / $12.6000 | Buy Now |
DISTI #
EB2085-BC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8400 | Buy Now |
DISTI #
633-EB2085-BC
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
DISTI #
71049488
|
RS | Switch, Light Touch, P/B, DPDT, ON-ON,.315 Red Cap, Silver,3A,125VAC, Solder | NKK Switches EB2085-BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $7.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.4900 | Buy Now |
DISTI #
EB2085-BC
|
TTI | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.1800 / $8.1000 | Buy Now |
|
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 92 |
|
$4.6800 / $6.9300 | Buy Now |
Part Details for EB2085-BC
EB2085-BC CAD Models
EB2085-BC Part Data Attributes
|
EB2085-BC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2085-BC
NKK Switches
Light Touch Miniature Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.35mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.366 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10.9982 mm | |
Body Height | 15.2146 mm | |
Body Length or Diameter | 11.7094 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.268 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for EB2085-BC
This table gives cross-reference parts and alternative options found for EB2085-BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2085-BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2085-J21A-F | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-BC vs EB2085-J21A-F |
EB2085-J24B-AFF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-BC vs EB2085-J24B-AFF |
EB2085-J53G-ACE | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-BC vs EB2085-J53G-ACE |
EB2085P-J51A-C | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-BC vs EB2085P-J51A-C |
EB2085P-J33E-ACE | Pushbutton Switch, DPDT, On-on, Alternate, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-BC vs EB2085P-J33E-ACE |
EB2085-J33A-ACE | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-BC vs EB2085-J33A-ACE |
EB2085P-J31C-C | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-BC vs EB2085P-J31C-C |
EB2085P-J44E-ACE | Pushbutton Switch, DPDT, On-on, Alternate, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-BC vs EB2085P-J44E-ACE |
EB2085-J44F-ACF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-BC vs EB2085-J44F-ACF |
EB2085-J43E-ACF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-BC vs EB2085-J43E-ACF |