Part Details for EB410MF by Efb-Elektronik Gmbh
Overview of EB410MF by Efb-Elektronik Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for EB410MF
EB410MF CAD Models
EB410MF Part Data Attributes
|
EB410MF
Efb-Elektronik Gmbh
Buy Now
Datasheet
|
Compare Parts:
EB410MF
Efb-Elektronik Gmbh
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFB-ELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |