Part Details for EB41D2112 by Easy Braid Co
Overview of EB41D2112 by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB41D2112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7268
|
Newark | Stencil Roll, Dek 21 In X 12 In, 0.75 In Core Id, 39 Ft Long, 16/Case Rohs Compliant: Yes |Easybraid EB41D2112 Min Qty: 1 Package Multiple: 16 Date Code: 0 Container: Pack | 0 |
|
$318.4100 | Buy Now |
DISTI #
EB41D2112-ND
|
DigiKey | UNDER STENCIL WIPE 21"X12" Min Qty: 1 Lead time: 2 Weeks Container: Box |
233 In Stock |
|
$18.2909 / $25.3300 | Buy Now |
DISTI #
10307240
|
Techni-Tool, Inc. | EasyBraid EB41D2112 Stencil Roll, 20.82" x 12", 0.75" Core Id, 39' L, 16/Case, DEK Series | 0 |
|
$318.4100 | Buy Now |
DISTI #
10307240
|
TestEquity LLC | EasyBraid EB41D2112 Stencil Roll, 20.82" x 12", 0.75" Core Id, 39' L, 16/Case, DEK Series | 0 |
|
$318.4100 | Buy Now |