Part Details for EB41J1616 by MENDA
Overview of EB41J1616 by MENDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB41J1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
809-EB41J1616
|
Mouser Electronics | Printers Stencil Roll, Juki 16 x 15.5 inch, 0.75 inch Core ID, 39ft Long, 16/Case RoHS: Compliant | 0 |
|
$208.5500 / $255.7900 | Order Now |
DISTI #
73849657
|
RS | STENCIL ROLL, JUKI 16 IN x 15.5 IN, 0.75 IN CORE ID, 39 FT LONG, 16/CASE | Menda EB41J1616 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$234.2000 / $254.5700 | RFQ |