Part Details for EB41J1918 by MENDA
Overview of EB41J1918 by MENDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB41J1918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
809-EB41J1918
|
Mouser Electronics | Printers Stencil Roll, Juki 18.5 x 17.75 inch, 0.75 inch Core ID, 39ft Long, 16/Case RoHS: Compliant | 0 |
|
$238.4400 / $282.5600 | Order Now |
DISTI #
73849658
|
RS | STENCIL ROLL, JUKI 18.5 IN x 17.75 IN, 0.75 IN CORE ID, 39 FT LONG, 16/CASE | Menda EB41J1918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$242.5500 | RFQ |