Part Details for EB41K20SGXF by Vishay Intertechnologies
Overview of EB41K20SGXF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EB41K20SGXF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB41-SOK206XF
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Wire Wrap ST Panel Mount - Bulk (Alt: EB41-SOK206XF) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2255 / $7.7518 | Buy Now |
DISTI #
EB41-SOK206XF
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Wire Wrap ST Panel Mount - Bulk (Alt: EB41-SOK206XF) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2255 / $7.7518 | Buy Now |
DISTI #
EB41-SOK206XF
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Wire Wrap ST Panel Mount - Bulk (Alt: EB41-SOK206XF) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2255 / $7.7518 | Buy Now |
Part Details for EB41K20SGXF
EB41K20SGXF CAD Models
EB41K20SGXF Part Data Attributes
|
EB41K20SGXF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB41K20SGXF
Vishay Intertechnologies
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |