There are no models available for this part yet.
Overview of EB41M1855 by Easy Braid Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EB41M1855 by Easy Braid Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC7283
|
Newark | Stencil Roll, Pcb Printer, Accessory Type:Stencil Roll, For Use With:Mpm Printers Rohs Compliant: Yes |Easybraid EB41M1855 RoHS: Compliant Min Qty: 1 Package Multiple: 16 Date Code: 0 Container: Pack | 0 |
|
$392.1600 | Buy Now | |
DISTI #
EB41M1855-ND
|
DigiKey | UNDER STENCIL WIPE 18"X18" Min Qty: 16 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$27.2781 | Buy Now | |
DISTI #
325SO1855
|
Techni-Tool, Inc. | EasyBraid EB41M1855 Stencil Roll, MPM, 18" x 17.50", 0.765" Core Id, 55 ft Long | 5 |
|
$24.5100 | Buy Now | |
DISTI #
325SO1855
|
TestEquity LLC | EasyBraid EB41M1855 Stencil Roll, MPM, 18" x 17.50", 0.765" Core Id, 55 ft Long | 5 |
|
$24.5100 | Buy Now |