Part Details for EB61-S0K3140X by Vishay Intertechnologies
Overview of EB61-S0K3140X by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EB61-S0K3140X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB61-S0K3140X
|
Avnet Americas | EB61-K31SGFX T02 - Bulk (Alt: EB61-S0K3140X) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70-EB61-S0K3140X
|
Mouser Electronics | Standard Card Edge Connectors EB61-K31SGFXT02 RoHS: Compliant | 0 |
|
$12.3900 / $19.0000 | Order Now |
DISTI #
EB61-S0K3140X
|
Avnet Americas | EB61-K31SGFX T02 - Bulk (Alt: EB61-S0K3140X) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EB61-S0K3140X
EB61-S0K3140X CAD Models
EB61-S0K3140X Part Data Attributes:
|
EB61-S0K3140X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB61-S0K3140X
Vishay Intertechnologies
Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.57 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 62 |