Part Details for EB63-S0C3540X by Vishay Intertechnologies
Overview of EB63-S0C3540X by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB63-S0C3540X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4574
|
Newark | Card Edge Connector, 70 Contact(S), 2 Row(S), Straight, 0.125 Inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle |Vishay EB63-S0C3540X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 / $26.1400 | Buy Now |
DISTI #
70-EB63-S0C3540X
|
Mouser Electronics | Standard Card Edge Connectors EB63-C35SGFXT02 RoHS: Compliant | 0 |
|
$18.3900 / $30.4000 | Order Now |
|
Onlinecomponents.com |
266 Partner Stock |
|
$15.6700 / $42.4800 | Buy Now | |
DISTI #
VISHAY EB63-S0C3540X
|
PEI Genesis | Card Edge Connector 70 Contac | 266 |
|
Buy Now |
Part Details for EB63-S0C3540X
EB63-S0C3540X CAD Models
EB63-S0C3540X Part Data Attributes
|
EB63-S0C3540X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB63-S0C3540X
Vishay Intertechnologies
Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.18 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |
Alternate Parts for EB63-S0C3540X
This table gives cross-reference parts and alternative options found for EB63-S0C3540X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB63-S0C3540X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88394-1671 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Aces Electronics Co Ltd | EB63-S0C3540X vs 88394-1671 |
MP2-P180-5CM1-TR30 | 180 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | EB63-S0C3540X vs MP2-P180-5CM1-TR30 |
MP2-P180-5CM1-TR30 | Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle | 3M Interconnect | EB63-S0C3540X vs MP2-P180-5CM1-TR30 |
223000-6 | HEADER CONNECTOR,PCB MNT,RECEPT,180 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | TE Connectivity | EB63-S0C3540X vs 223000-6 |
223524-6 | HEADER CONNECTOR,PCB MNT,RECEPT,180 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,NATURAL | TE Connectivity | EB63-S0C3540X vs 223524-6 |
PTT-136-01-L-5 | Board Connector, 180 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | EB63-S0C3540X vs PTT-136-01-L-5 |