Part Details for EB63-S0C3640W by Vishay Dale
Overview of EB63-S0C3640W by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB63-S0C3640W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB63-S0C3640W-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.125 Min Qty: 14 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7529 | Buy Now |
Part Details for EB63-S0C3640W
EB63-S0C3640W CAD Models
EB63-S0C3640W Part Data Attributes
|
EB63-S0C3640W
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
EB63-S0C3640W
Vishay Dale
CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,LOCKING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Vishay | |
Board Mounting Option | PEG | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for EB63-S0C3640W
This table gives cross-reference parts and alternative options found for EB63-S0C3640W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB63-S0C3640W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC36DRMT-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EB63-S0C3640W vs ABC36DRMT-S288 |
67974-9 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | TE Connectivity | EB63-S0C3640W vs 67974-9 |
10123730-000072ALF | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol FCi | EB63-S0C3640W vs 10123730-000072ALF |
5-67968-2 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | EB63-S0C3640W vs 5-67968-2 |
10123730-000072ALF | HPCE VT Receptacle 72S | Amphenol Communications Solutions | EB63-S0C3640W vs 10123730-000072ALF |
EB41S4R366XS | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,LOCKING | Vishay Dale | EB63-S0C3640W vs EB41S4R366XS |
ACC36DRMT-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EB63-S0C3640W vs ACC36DRMT-S288 |
ECC-072-R100-95 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | EB63-S0C3640W vs ECC-072-R100-95 |
ABM36DSSH | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EB63-S0C3640W vs ABM36DSSH |
ABC36DRSZ | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EB63-S0C3640W vs ABC36DRSZ |