EB63-S1R1560X
Description: CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,LOCKING

Overview of EB63-S1R1560X by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for EB63-S1R1560X by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EB63-S1R1560X by Vishay Dale

EB63-S1R1560X
Vishay Dale
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.365 inch
Body Depth
0.61 inch
Body Length
2.68 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.125 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
MOUNTING FLANGE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
3.175 mm
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. EB63-S1R1560X
    Vishay Dale
    CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,LOCKING
    VS

Alternate Parts for EB63-S1R1560X

This table gives cross-reference parts and alternative options found for EB63-S1R1560X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB63-S1R1560X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
051-15211-200 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Receptacle Teka Interconnection Systems EB63-S1R1560X vs 051-15211-200
AMC15DRYN-S734 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions EB63-S1R1560X vs AMC15DRYN-S734
ABC15DRSH-S328 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions EB63-S1R1560X vs ABC15DRSH-S328
2042-2X31GR Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug Oupiin EB63-S1R1560X vs 2042-2X31GR
FCN-224J030-G/0 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking FUJITSU Limited EB63-S1R1560X vs FCN-224J030-G/0
HED030LX020-H Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Plug AUK Contractors Co Ltd EB63-S1R1560X vs HED030LX020-H
67976-1 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.125 PITCH,WRAP POST TERMINAL TE Connectivity EB63-S1R1560X vs 67976-1
JBB15DYHT Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions EB63-S1R1560X vs JBB15DYHT
FCN-224J030-G/O EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.05 PITCH,PC TAIL TERMINAL FUJITSU Semiconductor Limited EB63-S1R1560X vs FCN-224J030-G/O
4015-N1-11-20 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Locking, Receptacle ECS EB63-S1R1560X vs 4015-N1-11-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EB63-S1R1560X by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EB63-S1R1560X by Vishay Dale

Select Manufacturer
Which Manufacturer of EB63-S1R1560X would you like to use for your alert(s)?
  • Please alert me when EB63-S1R1560X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EB63-S1R1560X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EB63-S1R1560X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EB63-S1R1560X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EB63-S1R1560X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EB63-S1R1560X by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: