Part Details for EB63K25SGFW by Vishay Intertechnologies
Overview of EB63K25SGFW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EB63K25SGFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB63-S0K2540W
|
Avnet Americas | Conn Card Edge SKT 50 POS 3.17mm Wire Wrap ST Thru-Hole - Bulk (Alt: EB63-S0K2540W) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2425 / $22.6037 | Buy Now |
DISTI #
EB63-S0K2540W
|
Avnet Americas | Conn Card Edge SKT 50 POS 3.17mm Wire Wrap ST Thru-Hole - Bulk (Alt: EB63-S0K2540W) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2425 / $22.6037 | Buy Now |
Part Details for EB63K25SGFW
EB63K25SGFW CAD Models
EB63K25SGFW Part Data Attributes:
|
EB63K25SGFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB63K25SGFW
Vishay Intertechnologies
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.17 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |