Part Details for EB700-35001 by NAMCO Controls
Overview of EB700-35001 by NAMCO Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537435001 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
U10N0AB35001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 15u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
73983-5001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for EB700-35001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,727.9200 / $1,822.6000 | Buy Now |