Part Details for EBA306-06 by Eaton Powerware
Overview of EBA306-06 by Eaton Powerware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBA306-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0945
|
Newark | Power Distribution Unit, Rack-Mt, 33Way, 40A, 6Ft, No. Of Outlets:33Outlets, Supply Voltage Vac:240V, Current Rating:40A, Length - Metric:1.7Mm, External Width - Metric:52.1Mm, Cable Length - Metric:1.829M, Length - Imperial:66.5" Rohs Compliant: No |Eaton Powerware EBA306-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,332.8200 / $1,534.4900 | Buy Now |