EBC.3T.275.CTL
LEMO connectors
Description: RF F Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Socket

Overview of EBC.3T.275.CTL by LEMO connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HMC812ALC4TR Analog Devices Voltage Variable (RFH-CTL-ATTN
HMC812ALC4 Analog Devices Voltage Variable (RFH-CTL-ATTN
LTC7818EUJ#PBF Analog Devices Buck/Buck/Boost Sync CTL, 40V,

Price & Stock for EBC.3T.275.CTL by LEMO connectors

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-EBC.3T.275.CTL-ND
DigiKey CONN COAX JACK STR 75 OHM SOLDER Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now

CAD Models for EBC.3T.275.CTL by LEMO connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EBC.3T.275.CTL by LEMO connectors

EBC.3T.275.CTL
LEMO connectors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEMO USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
APPLICABLE CABLES:RG 11A/U; RG 144/U; RG 216/U
Body/Shell Style
SOCKET
Characteristic Impedance
75 Ω
Connector Type
RF F CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
1.9 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
VSWR
1.2
Want to compare parts?
  1. EBC.3T.275.CTL
    LEMO connectors
    RF F Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Socket
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EBC.3T.275.CTL by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EBC.3T.275.CTL by LEMO connectors

Select Manufacturer
Which Manufacturer of EBC.3T.275.CTL would you like to use for your alert(s)?
  • Please alert me when EBC.3T.275.CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EBC.3T.275.CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EBC.3T.275.CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EBC.3T.275.CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EBC.3T.275.CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EBC.3T.275.CTL by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: