Part Details for EBC04MMND by Sullins Connector Solutions
Overview of EBC04MMND by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC04MMND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC04MMND-ND
|
DigiKey | CONN CARDEDGE MALE 8POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.3100 | Buy Now |
Part Details for EBC04MMND
EBC04MMND CAD Models
EBC04MMND Part Data Attributes:
|
EBC04MMND
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC04MMND
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.236 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EBC04MMND
This table gives cross-reference parts and alternative options found for EBC04MMND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC04MMND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC04MMJT-S189 | Card Edge Connector | Sullins Connector Solutions | EBC04MMND vs ECC04MMJT-S189 |
156845175 | https://4donline.ihs.com/images/VipMasterIC/IC/SUCS/SUCS-S-A0011539447/SUCS-S-A0011539447-1.pdf | Active | EBC04MMND vs 156845175 |
G | Card Edge Connector | EBC04MMND vs | |
7.60 | 2447 | https://4donline.ihs.com/images/VipMasterIC/IC/SUCS/SUCS-S-A0011539447/SUCS-S-A0011539447-1.pdf | EBC04MMND vs 7.60 |
Sullins Connector Solutions | GCC04MMVN-S189 | G | EBC04MMND vs Sullins Connector Solutions |
Active | 156814029 | 2447 | EBC04MMND vs Active |
Card Edge Connector | GBC04MMWV | EBC04MMND vs Card Edge Connector | |
https://4donline.ihs.com/images/VipMasterIC/IC/SUCS/SUCS-S-A0011539447/SUCS-S-A0011539447-1.pdf | 7.60 | 156793741 | EBC04MMND vs https://4donline.ihs.com/images/VipMasterIC/IC/SUCS/SUCS-S-A0011539447/SUCS-S-A0011539447-1.pdf |
G | Sullins Connector Solutions | EBC04MMND vs G | |
2447 | Active | 7.60 | EBC04MMND vs 2447 |