Datasheets
EBC10DRXH by: Sullins Connector Solutions

Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Part Details for EBC10DRXH by Sullins Connector Solutions

Overview of EBC10DRXH by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EBC10DRXH

Part # Distributor Description Stock Price Buy
DISTI # S3303-ND
DigiKey CONN EDGE DUAL FMALE 20POS 0.100 Min Qty: 1 Lead time: 4 Weeks Container: Tray 1639
In Stock
  • 1 $4.4700
  • 10 $4.0580
  • 30 $3.8437
  • 40 $3.7542
  • 80 $3.5754
  • 230 $3.1285
  • 440 $3.0391
  • 950 $2.5922
  • 2,400 $2.4134
$2.4134 / $4.4700 Buy Now
Future Electronics 20 Position ( 2 x 10) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 17
Tray
  • 1 $3.2800
  • 25 $3.1500
  • 75 $3.0600
  • 150 $3.0100
  • 400 $2.8500
$2.8500 / $3.2800 Buy Now

Part Details for EBC10DRXH

EBC10DRXH CAD Models

EBC10DRXH Part Data Attributes:

EBC10DRXH Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
EBC10DRXH Sullins Connector Solutions Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Sullins
Board Mounting Option HOLE .125 DIA.TYP
Body Breadth 0.33 inch
Body Depth 0.431 inch
Body Length 1.875 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.185 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20

Alternate Parts for EBC10DRXH

This table gives cross-reference parts and alternative options found for EBC10DRXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC10DRXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EZC10DRXH Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle Sullins Connector Solutions EBC10DRXH vs EZC10DRXH
Part Number Description Manufacturer Compare
EZC10DRXH Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle Sullins Connector Solutions EBC10DRXH vs EZC10DRXH
EBC18DTKN Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions EBC10DRXH vs EBC18DTKN
EZC18DTKN Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Sullins Connector Solutions EBC10DRXH vs EZC18DTKN

EBC10DRXH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EBC10DRXH by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EBC10DRXH by Sullins Connector Solutions

  • Please alert me when EBC10DRXH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EBC10DRXH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EBC10DRXH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EBC10DRXH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EBC10DRXH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EBC10DRXH by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: