Part Details for EBC18MMVD by Sullins Connector Solutions
Overview of EBC18MMVD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC18MMVD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC18MMVD-ND
|
DigiKey | CONN CARDEDGE MALE 36POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.1700 | Buy Now |
Part Details for EBC18MMVD
EBC18MMVD CAD Models
EBC18MMVD Part Data Attributes
|
EBC18MMVD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC18MMVD
Sullins Connector Solutions
CONN CARDEDGE MALE 36POS 0.100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.636 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EBC18MMVD
This table gives cross-reference parts and alternative options found for EBC18MMVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC18MMVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC18MMWN | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs ECC18MMWN |
EBC18MMAN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs EBC18MMAN-S189 |
GCC18MMAD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs GCC18MMAD-S189 |
GBC18MMBD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs GBC18MMBD-S189 |
ECC18MMNN | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs ECC18MMNN |
ECC18MMVZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs ECC18MMVZ-S189 |
GBC18MMDN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs GBC18MMDN-S189 |
GCC18MMWN | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs GCC18MMWN |
GCC18MMMD | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs GCC18MMMD |
ECC18MMSN | Card Edge Connector | Sullins Connector Solutions | EBC18MMVD vs ECC18MMSN |