Part Details for EBC4033N060N75 by NetPower Technologies Inc
Overview of EBC4033N060N75 by NetPower Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC4033N060N75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2392-EBC4033N060N75-ND
|
DigiKey | DC DC CONVERTER 3.3V 198W Min Qty: 2 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$76.5000 | Buy Now |