There are no models available for this part yet.
Overview of EBMX1D-N060-S784-DR5294498 by Cooper Crouse-Hinds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
N0604N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 6.5Mohm To-220 | |
N0603N-S23-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 100A 4.6Mohm To-262 |
Price & Stock for EBMX1D-N060-S784-DR5294498 by Cooper Crouse-Hinds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,092.1300 | Buy Now |