Part Details for EBRA43T2H-25.000M TR by Abracon Corporation
Overview of EBRA43T2H-25.000M TR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBRA43T2H-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
669-EBRA43T2H-25MTR
|
Mouser Electronics | Standard Clock Oscillators 25MHz 3.3V 50ppm -40+125C AEC-Q200 RoHS: Compliant | 2267 |
|
$0.7610 / $1.3100 | Buy Now |