EBT15622D2X
Description: Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of EBT15622D2X by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EBT15622D2X by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # EBT156-22D2X
Avnet Americas Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: EBT156-22D2X) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for EBT15622D2X by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EBT15622D2X by Vishay Intertechnologies

EBT15622D2X
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.34 inch
Body Depth
0.458 inch
Body Length
4.03 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED PHENOLIC
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.2 inch
Termination Type
SOLDER
Total Number of Contacts
44
Want to compare parts?
  1. EBT15622D2X
    Vishay Intertechnologies
    Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EBT15622D2X by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EBT15622D2X by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EBT15622D2X would you like to use for your alert(s)?
  • Please alert me when EBT15622D2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EBT15622D2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EBT15622D2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EBT15622D2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EBT15622D2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EBT15622D2X by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: