Part Details for EBTF-4-10-2.0-S-RA-1-L-D by Samtec Inc
Overview of EBTF-4-10-2.0-S-RA-1-L-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EBTF-4-10-2.0-S-RA-1-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTF-4-10-2.0-S-RA-1-L-D-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBTF-4-10-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-4-10-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5400 / $33.7500 | Buy Now |
DISTI #
000000000006159508
|
Sager | Samtec ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle Min Qty: 1 | 0 |
|
$15.6400 / $25.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5400 / $33.7500 | Buy Now |
DISTI #
5cd8df12cd7c1c4c382d2d76
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now |
Part Details for EBTF-4-10-2.0-S-RA-1-L-D
EBTF-4-10-2.0-S-RA-1-L-D CAD Models
EBTF-4-10-2.0-S-RA-1-L-D Part Data Attributes
|
EBTF-4-10-2.0-S-RA-1-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTF-4-10-2.0-S-RA-1-L-D
Samtec Inc
Board Connector, 80 Contact(s), 14 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.705 inch | |
Body Depth | 1.118 inch | |
Body Length | 1.057 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 14 | |
Number of Rows Loaded | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |