There are no models available for this part yet.
Overview of EBTF-4-10-2.0-S-RA-1-L-E by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EBTF-4-10-2.0-S-RA-1-L-E by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-EBTF-4-10-2.0-S-RA-1-L-E-ND
|
DigiKey | EBTF-4-10-2.0-S-RA-1-L-E | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
EBTF-4-10-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-4-10-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now | |
DISTI #
000000000007218349
|
Sager | EXAMAX� 2.00 MM HIGH-SPEED BACKPLANE RIGHT-ANGLE RECEPTACLE Min Qty: 1 | 0 |
|
$15.6400 / $25.1200 | Buy Now | |
DISTI #
5cd8dee7cd7c1c4c382cfd96
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now |