Part Details for EBTF-4-10-2.0-S-RA-1-L-F by Samtec Inc
Overview of EBTF-4-10-2.0-S-RA-1-L-F by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for EBTF-4-10-2.0-S-RA-1-L-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTF-4-10-2.0-S-RA-1-L-F-ND
|
DigiKey | EBTF-4-10-2.0-S-RA-1-L-F Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$56.7900 | Buy Now |
DISTI #
EBTF-4-10-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-4-10-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now |
DISTI #
000000000007218350
|
Sager | EXAMAX� 2.00 MM HIGH-SPEED BACKPLANE RIGHT-ANGLE RECEPTACLE Min Qty: 1 | 0 |
|
$15.6400 / $25.1200 | Buy Now |
DISTI #
5fd1bebd61bb334fe9095067
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now |