Part Details for EBTF-4-10-2.0-S-RA-1-R-F by Samtec Inc
Overview of EBTF-4-10-2.0-S-RA-1-R-F by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBTF-4-10-2.0-S-RA-1-R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBTF-4-10-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-4-10-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
EBTF-4-10-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-4-10-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007218354
|
Sager | EXAMAX� 2.00 MM HIGH-SPEED BACKPLANE RIGHT-ANGLE RECEPTACLE Min Qty: 1 | 0 |
|
$15.6400 / $25.1200 | Buy Now |
DISTI #
632f73787b3738e1eb687a2b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$15.6400 / $25.1200 | Buy Now |