Part Details for EBTF-6-12-2.0-S-RA-1-L-G by Samtec Inc
Overview of EBTF-6-12-2.0-S-RA-1-L-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBTF-6-12-2.0-S-RA-1-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTF-6-12-2.0-S-RA-1-L-G-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBTF-6-12-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-6-12-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-EBTF-6122SRA1LG
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle RoHS: Compliant | 0 |
|
$28.2800 / $32.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.4900 / $60.2700 | Buy Now | |
DISTI #
EBTF-6-12-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-6-12-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
EBTF-6-12-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Right-An - Trays (Alt: EBTF-6-12-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006159521
|
Sager | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle Min Qty: 1 | 0 |
|
$23.8600 / $38.3400 | Buy Now |
|
Master Electronics | 0 |
|
$18.4900 / $60.2700 | Buy Now | |
DISTI #
5cd8df37cd7c1c4c382d588a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$23.8600 / $38.3400 | Buy Now |
Part Details for EBTF-6-12-2.0-S-RA-1-L-G
EBTF-6-12-2.0-S-RA-1-L-G CAD Models
EBTF-6-12-2.0-S-RA-1-L-G Part Data Attributes
|
EBTF-6-12-2.0-S-RA-1-L-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTF-6-12-2.0-S-RA-1-L-G
Samtec Inc
Board Connector, 144 Contact(s), 20 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.169 inch | |
Body Depth | 1.402 inch | |
Body Length | 1.215 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 20 | |
Number of Rows Loaded | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |