Part Details for EBTF-6-12-2.0-S-RA-1-L by Samtec Inc
Overview of EBTF-6-12-2.0-S-RA-1-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBTF-6-12-2.0-S-RA-1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7704
|
Newark | Ebtf-6-12-2.0-S-Ra-1-L - Tray |Samtec EBTF-6-12-2.0-S-RA-1-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$47.3900 / $81.1800 | Buy Now |
DISTI #
612-EBTF-6-12-2.0-S-RA-1-L-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Min Qty: 1 Lead time: 8 Weeks Container: Tray |
32 In Stock |
|
$48.2081 / $59.8200 | Buy Now |
DISTI #
EBTF-6-12-2.0-S-RA
|
Avnet Americas | Conn Backplane RCP 144 POS 2mm Press Fit RA Through Hole - Trays (Alt: EBTF-6-12-2.0-S-RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
200-EBTF6122.0SRA1L
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00mm 6P/12C RghtAngle Receptacle RoHS: Compliant | 32 |
|
$48.2000 / $59.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.0900 / $59.4600 | Buy Now | |
DISTI #
EBTF-6-12-2.0-S-RA
|
Avnet Americas | Conn Backplane RCP 144 POS 2mm Press Fit RA Through Hole - Trays (Alt: EBTF-6-12-2.0-S-RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
EBTF-6-12-2.0-S-RA
|
Avnet Americas | Conn Backplane RCP 144 POS 2mm Press Fit RA Through Hole - Trays (Alt: EBTF-6-12-2.0-S-RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
000000000005853224
|
Sager | High Speed / Modular Connectors ExaMAX 2.00mm 6P/12C RghtAngle Receptacle Min Qty: 1 | 250 |
|
$21.2500 / $34.1300 | Buy Now |
|
Master Electronics | 0 |
|
$18.0900 / $59.4600 | Buy Now | |
DISTI #
EBTF-6-12-2.0-S-RA-1-L
|
Toby Electronics | EBTF-RA - Samtec ExaMAX® 2mm Right-Angle Receptacle Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$24.4015 / $40.2613 | Buy Now |
Part Details for EBTF-6-12-2.0-S-RA-1-L
EBTF-6-12-2.0-S-RA-1-L CAD Models
EBTF-6-12-2.0-S-RA-1-L Part Data Attributes
|
EBTF-6-12-2.0-S-RA-1-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTF-6-12-2.0-S-RA-1-L
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR |