Part Details for EBTF-6-12-2.0-S-RA-1 by Samtec Inc
Overview of EBTF-6-12-2.0-S-RA-1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBTF-6-12-2.0-S-RA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7703
|
Newark | Ebtf-6-12-2.0-S-Ra-1 - Tray Rohs Compliant: Yes |Samtec EBTF-6-12-2.0-S-RA-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$23.4800 / $40.2200 | Buy Now |
DISTI #
05AK0245
|
Newark | Board Connector, 144 Contact(S), 12 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle |Samtec EBTF-6-12-2.0-S-RA-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5400 / $52.4700 | Buy Now |
DISTI #
SAM14994-ND
|
DigiKey | CONN RCPT EXAMAX 144POS PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
236 In Stock |
|
$47.1704 / $58.5300 | Buy Now |
DISTI #
200-EBTF61220SRA1
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle RoHS: Compliant | 12 |
|
$40.9100 / $51.3700 | Buy Now |
|
Onlinecomponents.com | ExaMAX® 2.00 mm Right-Angle Receptacle RoHS: Compliant |
9 Partner Stock 250 Factory Stock |
|
$17.6100 / $125.6600 | Buy Now |
DISTI #
SAMTEC EBTF-6-12-2.0-S-RA-1
|
PEI Genesis | Board Connector | 9 |
|
Buy Now | |
DISTI #
000000000005853223
|
Sager | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle Min Qty: 1 | 250 |
|
$19.5000 / $31.3200 | Buy Now |
|
Master Electronics | ExaMAX® 2.00 mm Right-Angle Receptacle RoHS: Compliant |
9 Partner Stock 250 Factory Stock |
|
$17.6100 / $125.6600 | Buy Now |
DISTI #
5cd8df21cd7c1c4c382d3edd
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 250 |
|
$19.5000 / $31.3200 | Buy Now |
DISTI #
EBTF-6-12-2.0-S-RA-1
|
Toby Electronics | EBTF-RA - Samtec ExaMAX® 2mm Right-Angle Receptacle Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$22.3910 / $36.9520 | Buy Now |
Part Details for EBTF-6-12-2.0-S-RA-1
EBTF-6-12-2.0-S-RA-1 CAD Models
EBTF-6-12-2.0-S-RA-1 Part Data Attributes
|
EBTF-6-12-2.0-S-RA-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTF-6-12-2.0-S-RA-1
Samtec Inc
Board Connector, 144 Contact(s), 12 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 1.169 inch | |
Body Depth | 1.402 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 |