Part Details for EBTM-4-10-2.0-S-VT-1-R-D by Samtec Inc
Overview of EBTM-4-10-2.0-S-VT-1-R-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EBTM-4-10-2.0-S-VT-1-R-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTM-4-10-2.0-S-VT-1-R-D-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Min Qty: 1 Lead time: 10 Weeks | Temporarily Out of Stock |
|
$47.8400 | Buy Now |
DISTI #
EBTM-4-10-2.0-S-VT
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Vertical - Trays (Alt: EBTM-4-10-2.0-S-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.9100 / $20.7500 | Buy Now |
DISTI #
000000000007225643
|
Sager | EXAMAX� 2.00 MM HIGH-SPEED BACKPLANE VERTICAL HEADER Min Qty: 1 | 0 |
|
$12.9100 / $20.7500 | Buy Now |
DISTI #
5cd8df36cd7c1c4c382d5795
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$12.9100 / $20.7500 | Buy Now |