Part Details for EBTM-6-08-2.0-S-VT-1-L-A by Samtec Inc
Overview of EBTM-6-08-2.0-S-VT-1-L-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EBTM-6-08-2.0-S-VT-1-L-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTM-6-08-2.0-S-VT-1-L-A-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBTM-6-08-2.0-S-VT
|
Avnet Americas | Conn Backplane HDR 96POS 2mm Press Fit ST Thru-Hole - Trays (Alt: EBTM-6-08-2.0-S-VT) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-EBTM6082.0SVT1LA
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00mm 6P/8C Vertical Hdr Assmbly RoHS: Compliant | 0 |
|
$14.3200 / $18.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.2900 / $29.5300 | Buy Now | |
DISTI #
EBTM-6-08-2.0-S-VT
|
Avnet Americas | Conn Backplane HDR 96POS 2mm Press Fit ST Thru-Hole - Trays (Alt: EBTM-6-08-2.0-S-VT) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
EBTM-6-08-2.0-S-VT
|
Avnet Americas | Conn Backplane HDR 96POS 2mm Press Fit ST Thru-Hole - Trays (Alt: EBTM-6-08-2.0-S-VT) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005853250
|
Sager | High Speed / Modular Connectors ExaMAX 2.00mm 6P/8C Vertical Hdr Assmbly | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$9.2900 / $29.5300 | Buy Now | |
DISTI #
5cd8dee7cd7c1c4c382cfcc2
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tray | 0 |
|
$12.5500 / $20.1600 | Buy Now |