Part Details for EBTM-6-12-2.0-S-VT-1-R by Samtec Inc
Overview of EBTM-6-12-2.0-S-VT-1-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBTM-6-12-2.0-S-VT-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTM-6-12-2.0-S-VT-1-R-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
200-EBTM6122.0SVT1R
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00mm 6P/12C Vertical Hdr Assmbly RoHS: Compliant | 12 |
|
$23.3600 / $26.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.2900 / $32.8700 | Buy Now | |
DISTI #
000000000005853262
|
Sager | High Speed / Modular Connectors ExaMAX 2.00mm 6P/12C Vertical Hdr Assmbly | 117 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$12.2900 / $32.8700 | Buy Now | |
DISTI #
5cd8df15cd7c1c4c382d31a3
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 117 |
|
$15.9900 / $25.6900 | Buy Now |
DISTI #
EBTM-6-12-2.0-S-VT-1-R
|
Toby Electronics | EBTM - Samtec ExaMAX® 2mm Vertical Header Assembly Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
Buy Now |
Part Details for EBTM-6-12-2.0-S-VT-1-R
EBTM-6-12-2.0-S-VT-1-R CAD Models
EBTM-6-12-2.0-S-VT-1-R Part Data Attributes
|
EBTM-6-12-2.0-S-VT-1-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTM-6-12-2.0-S-VT-1-R
Samtec Inc
Board Connector, 240 Contact(s), 20 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 1.169 inch | |
Body Depth | 0.459 inch | |
Body Length | 1.195 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 20 | |
Number of Rows Loaded | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.05 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.2 A | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 |