Part Details for EBTM-6-12-2.0-S-VT-1 by Samtec Inc
Overview of EBTM-6-12-2.0-S-VT-1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EBTM-6-12-2.0-S-VT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6879
|
Newark | Examax 2.00 Mm Vertical Header Assembly/Bulk Rohs Compliant: Yes |Samtec EBTM-6-12-2.0-S-VT-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$28.6300 / $49.0500 | Buy Now |
DISTI #
SAM14996-ND
|
DigiKey | CONN HEADER EXAMAX 144POS PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
56 In Stock |
|
$26.9683 / $36.4200 | Buy Now |
DISTI #
EBTM-6-12-2.0-S-VT
|
Avnet Americas | 6 PAIR X 12 COLUMN, 72 PAIR, VERTICAL HDR - Trays (Alt: EBTM-6-12-2.0-S-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
200-EBTM6122.0SVT1
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant | 28 |
|
$26.9600 / $36.4000 | Buy Now |
|
Onlinecomponents.com | ExaMAX® 2.00 mm Vertical Header Assembly | 0 |
|
$11.4800 / $31.3800 | Buy Now |
DISTI #
EBTM-6-12-2.0-S-VT
|
Avnet Americas | 6 PAIR X 12 COLUMN, 72 PAIR, VERTICAL HDR - Trays (Alt: EBTM-6-12-2.0-S-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
EBTM-6-12-2.0-S-VT
|
Avnet Americas | 6 PAIR X 12 COLUMN, 72 PAIR, VERTICAL HDR - Trays (Alt: EBTM-6-12-2.0-S-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
000000000005853259
|
Sager | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Vertical Header | 250 |
|
Buy Now | |
|
Master Electronics | ExaMAX® 2.00 mm Vertical Header Assembly | 0 |
|
$11.4800 / $31.3800 | Buy Now |
DISTI #
5cd8ded3cd7c1c4c382ce661
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 250 |
|
$14.0700 / $22.6000 | Buy Now |
Part Details for EBTM-6-12-2.0-S-VT-1
EBTM-6-12-2.0-S-VT-1 CAD Models
EBTM-6-12-2.0-S-VT-1 Part Data Attributes
|
EBTM-6-12-2.0-S-VT-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTM-6-12-2.0-S-VT-1
Samtec Inc
Board Connector, 144 Contact(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.941 inch | |
Body Depth | 0.459 inch | |
Body Length | 1.169 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 |