Part Details for EBWB-MR0005FE by Ohmite Mfg Co
Overview of EBWB-MR0005FE by Ohmite Mfg Co
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBWB-MR0005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X2621
|
Newark | Resistor, 500Uohm, 1%, Smd, Resistance:500Μohm, Product Range:Ebw Series, Resistor Case/Package:Smd, Power Rating:6W, Resistance Tolerance:± 1%, Resistor Technology:Manganin, Temperature Coefficient:± 100Ppm/°C, Product Width:7.5Mmrohs Compliant: Yes |Ohmite EBWB-MR0005FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
2485-EBWB-MR0005FE-ND
|
DigiKey | RES SMD 500 UOHM 1% 6W 5930 Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
900 In Stock |
|
$1.7100 | Buy Now |
DISTI #
EBWB-MR0005FE-ND
|
DigiKey | 6W, 0.0005 OHM 1% SMD CURRENT SE Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8893 | Buy Now |
DISTI #
588-EBWB-MR0005FE
|
Mouser Electronics | Current Sense Resistors - SMD 6W 0.0005 OHM 1% SMD RoHS: Compliant | 0 |
|
$1.4600 / $1.7100 | Order Now |
DISTI #
70584163
|
RS | Resistors, Current Sense, SMD 6W 0.0005 OHM 1% SMD | Ohmite EBWB-MR0005FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.8100 | RFQ |
|
Onlinecomponents.com | Res 6030 0.0005 Ohm 1% 6W ±100ppm/°C Molded SMD Automotive T/R RoHS: Compliant |
185 In Stock |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
51559867
|
Verical | Res 6030 0.0005 Ohm 1% 6W ±100ppm/°C Pad SMD T/R Min Qty: 50 Package Multiple: 25 Date Code: 1403 | Americas - 175 |
|
$1.9506 / $2.2781 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | 20 |
|
$1.8750 / $3.0000 | Buy Now | |
DISTI #
EBWB-MR0005FE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.7000 / $1.2400 | Buy Now |
Part Details for EBWB-MR0005FE
EBWB-MR0005FE CAD Models
EBWB-MR0005FE Part Data Attributes:
|
EBWB-MR0005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EBWB-MR0005FE
Ohmite Mfg Co
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 65 °C | |
Reference Standard | TS 16949 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | NOT SPECIFIED | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |